
ERJ-S060R00V | |
|---|---|
DigiKey Part Number | 10-ERJ-S060R00VTR-ND - Tape & Reel (TR) 10-ERJ-S060R00VCT-ND - Cut Tape (CT) 10-ERJ-S060R00VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S060R00V |
Description | RES 0 OHM JUMPER - 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S060R00V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13676 | RM683.80 |
| 10,000 | RM0.12849 | RM1,284.90 |
| 15,000 | RM0.12446 | RM1,866.90 |
| 25,000 | RM0.12010 | RM3,002.50 |
| 35,000 | RM0.11760 | RM4,116.00 |
| 50,000 | RM0.11524 | RM5,762.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.43300 | RM4.33 |
| 25 | RM0.34520 | RM8.63 |
| 50 | RM0.29400 | RM14.70 |
| 100 | RM0.25370 | RM25.37 |
| 250 | RM0.21340 | RM53.35 |
| 500 | RM0.19006 | RM95.03 |
| 1,000 | RM0.17163 | RM171.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.41000 | RM4.10 |
| 25 | RM0.32640 | RM8.16 |
| 50 | RM0.27740 | RM13.87 |
| 100 | RM0.23960 | RM23.96 |
| 250 | RM0.20124 | RM50.31 |
| 500 | RM0.17934 | RM89.67 |
| 1,000 | RM0.16189 | RM161.89 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

