ERJ-S06F1201V is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 3,271
Unit Price: RM0.87000
Datasheet

Similar


Panasonic Industry
In Stock: 25,269
Unit Price: RM0.47000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 408,479
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 38,821
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.05592
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.32417
Datasheet

Similar


Bourns Inc.
In Stock: 66,091
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay Dale
In Stock: 44,723
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 27,193
Unit Price: RM0.79000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.02945
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03689
Datasheet

Similar


Vishay Dale
In Stock: 3,234
Unit Price: RM0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.07091
Datasheet
1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F1201V

DigiKey Part Number
10-ERJ-S06F1201VTR-ND - Tape & Reel (TR)
10-ERJ-S06F1201VCT-ND - Cut Tape (CT)
10-ERJ-S06F1201VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S06F1201V
Description
RES 1.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F1201V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.59900RM5.99
25RM0.48240RM12.06
50RM0.41680RM20.84
100RM0.36450RM36.45
250RM0.31188RM77.97
500RM0.28148RM140.74
1,000RM0.25736RM257.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.21054RM1,052.70
10,000RM0.19972RM1,997.20
15,000RM0.19445RM2,916.75
25,000RM0.18873RM4,718.25
35,000RM0.18546RM6,491.10
50,000RM0.18237RM9,118.50
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400