ERJ-S06F2942V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 62,338
Unit Price: RM0.18000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.15000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.11950
Datasheet

Similar


Bourns Inc.
In Stock: 12,154
Unit Price: RM0.15000
Datasheet

Similar


Vishay Dale
In Stock: 27,646
Unit Price: RM0.15000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.04840
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.01104
Datasheet

Similar


Vishay Dale
In Stock: 3,444
Unit Price: RM0.24000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.02921
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.02286
Datasheet

Similar


YAGEO
In Stock: 53,534
Unit Price: RM0.15000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02198
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.04515
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.01720
Datasheet
29.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F2942V

DigiKey Part Number
ERJ-S06F2942V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F2942V
Description
RES 29.4K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F2942V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.21054RM1,052.70
Manufacturers Standard Package
Unit Price without VAT:RM0.21054
Unit Price with VAT:RM0.23159