ERJ-S06F3320V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 50,532
Unit Price: RM0.18000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01173
Datasheet

Similar


YAGEO
In Stock: 5,672
Unit Price: RM0.15000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.02096
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.11950
Datasheet

Similar


Bourns Inc.
In Stock: 44,775
Unit Price: RM0.15000
Datasheet

Similar


Vishay Dale
In Stock: 10,231
Unit Price: RM0.15000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.31000
Datasheet

Similar


Vishay Dale
In Stock: 17,999
Unit Price: RM0.15000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.01104
Datasheet

Similar


Vishay Dale
In Stock: 11,079
Unit Price: RM0.24000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.02921
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.02658
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.02256
Datasheet
332 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F3320V

DigiKey Part Number
ERJ-S06F3320V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F3320V
Description
RES 332 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F3320V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.21054RM1,052.70
Manufacturers Standard Package
Unit Price without VAT:RM0.21054
Unit Price with VAT:RM0.23159