ERJ-S06F6812V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 109,050
Unit Price: RM0.43000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.03130
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.02984
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.31881
Datasheet

Similar


Bourns Inc.
In Stock: 36,110
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 21,130
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 2,478
Unit Price: RM0.83000
Datasheet

Similar


Vishay Dale
In Stock: 17,663
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 23,966
Unit Price: RM0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.07792
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.06100
Datasheet

Similar


YAGEO
In Stock: 187,231
Unit Price: RM0.39000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.05864
Datasheet

Similar


Vishay Dale
In Stock: 142
Unit Price: RM0.83000
Datasheet
68.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F6812V

DigiKey Part Number
ERJ-S06F6812V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F6812V
Description
RES 68.1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F6812V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.19024RM951.20
Manufacturers Standard Package
Unit Price without VAT:RM0.19024
Unit Price with VAT:RM0.20926