
ERJ-S06J102V | |
|---|---|
DigiKey Part Number | 10-ERJ-S06J102VTR-ND - Tape & Reel (TR) 10-ERJ-S06J102VCT-ND - Cut Tape (CT) 10-ERJ-S06J102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S06J102V |
Description | RES 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06J102V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.46100 | RM4.61 |
| 25 | RM0.36880 | RM9.22 |
| 50 | RM0.31440 | RM15.72 |
| 100 | RM0.27230 | RM27.23 |
| 250 | RM0.22964 | RM57.41 |
| 500 | RM0.20512 | RM102.56 |
| 1,000 | RM0.18565 | RM185.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14874 | RM743.70 |
| 10,000 | RM0.14002 | RM1,400.20 |
| 15,000 | RM0.13578 | RM2,036.70 |
| 25,000 | RM0.13118 | RM3,279.50 |
| 35,000 | RM0.12854 | RM4,498.90 |
| 50,000 | RM0.12605 | RM6,302.50 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

