
ERJ-S06J103V | |
|---|---|
DigiKey Part Number | 10-ERJ-S06J103VTR-ND - Tape & Reel (TR) 10-ERJ-S06J103VCT-ND - Cut Tape (CT) 10-ERJ-S06J103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S06J103V |
Description | RES 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06J103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.46100 | RM4.61 |
| 25 | RM0.36880 | RM9.22 |
| 50 | RM0.31440 | RM15.72 |
| 100 | RM0.27230 | RM27.23 |
| 250 | RM0.22964 | RM57.41 |
| 500 | RM0.20512 | RM102.56 |
| 1,000 | RM0.18565 | RM185.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14874 | RM743.70 |
| 10,000 | RM0.14002 | RM1,400.20 |
| 15,000 | RM0.13578 | RM2,036.70 |
| 25,000 | RM0.13118 | RM3,279.50 |
| 35,000 | RM0.12854 | RM4,498.90 |
| 50,000 | RM0.12605 | RM6,302.50 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

