ERJ-S06J360V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.10077
Datasheet

Similar


Panasonic Industry
In Stock: 126,539
Unit Price: RM0.39000
Datasheet

Similar


Panasonic Industry
In Stock: 18,351
Unit Price: RM0.55000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.43213
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.34739
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.11072
Datasheet

Similar


Bourns Inc.
In Stock: 24,833
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.02569
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.12850
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.02304
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.07604
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.06871
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.10270
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01312
Datasheet
36 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06J360V

DigiKey Part Number
ERJ-S06J360V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06J360V
Description
RES 36 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06J360V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.14874RM743.70
Manufacturers Standard Package
Unit Price without VAT:RM0.14874
Unit Price with VAT:RM0.16361