ERJ-S06J394V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 5,000
Unit Price: RM0.71000
Datasheet

Similar


Panasonic Industry
In Stock: 76,740
Unit Price: RM0.39000
Datasheet

Similar


Panasonic Industry
In Stock: 19,504
Unit Price: RM0.55000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM1.81000
Datasheet

Similar


Panasonic Industry
In Stock: 9,980
Unit Price: RM1.58000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.11072
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.05929
Datasheet

Similar


Bourns Inc.
In Stock: 22,997
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 20,912
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.12543
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.02304
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.07822
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.10270
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01312
Datasheet
390 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06J394V

DigiKey Part Number
ERJ-S06J394V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06J394V
Description
RES 390K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06J394V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.14874RM743.70
Manufacturers Standard Package
Unit Price without VAT:RM0.14874
Unit Price with VAT:RM0.16361