Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06J681V | |
|---|---|
DigiKey Part Number | ERJ-S06J681V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06J681V |
Description | RES 680 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06J681V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J681V | Panasonic Industry | 4,497 | 10-ERJ-UP6J681VCT-ND | RM0.71000 | Upgrade |
| ERJ-6GEYJ681V | Panasonic Industry | 159,685 | P680ACT-ND | RM0.39000 | Similar |
| ERJ-P06J681V | Panasonic Industry | 0 | P680ADCT-ND | RM0.55000 | Similar |
| ERJ-P6WF6800V | Panasonic Industry | 6,000 | P16883CT-ND | RM1.65000 | Similar |
| ERJ-P6WJ681V | Panasonic Industry | 13,584 | P16952CT-ND | RM1.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14874 | RM743.70 |
| Unit Price without VAT: | RM0.14874 |
|---|---|
| Unit Price with VAT: | RM0.16361 |





