
ERJ-S08F1001V | |
|---|---|
DigiKey Part Number | 10-ERJ-S08F1001VTR-ND - Tape & Reel (TR) 10-ERJ-S08F1001VCT-ND - Cut Tape (CT) 10-ERJ-S08F1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F1001V |
Description | RES 1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F1001V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF1001V | Panasonic Industry | 177,764 | P1.00KFCT-ND | RM0.71000 | Similar |
| CRG1206F1K0 | TE Connectivity Passive Product | 1,929 | A106070CT-ND | RM0.39000 | Direct |
| RCA12061K00FKEA | Vishay Dale | 242 | 541-2245-1-ND | RM0.51000 | Direct |
| AC1206FR-071KL | YAGEO | 14,664 | YAG3829CT-ND | RM0.43000 | Similar |
| AF1206FR-071KL | YAGEO | 2,981 | 13-AF1206FR-071KLCT-ND | RM0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM0.98100 | RM9.81 |
| 25 | RM0.81160 | RM20.29 |
| 50 | RM0.71400 | RM35.70 |
| 100 | RM0.63670 | RM63.67 |
| 250 | RM0.55868 | RM139.67 |
| 500 | RM0.51378 | RM256.89 |
| 1,000 | RM0.47796 | RM477.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.40478 | RM2,023.90 |
| 10,000 | RM0.38868 | RM3,886.80 |
| 15,000 | RM0.38083 | RM5,712.45 |
| 25,000 | RM0.37232 | RM9,308.00 |
| 35,000 | RM0.36745 | RM12,860.75 |
| 50,000 | RM0.36283 | RM18,141.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

