
ERJ-S08F1200V | |
|---|---|
DigiKey Part Number | 10-ERJ-S08F1200VTR-ND - Tape & Reel (TR) 10-ERJ-S08F1200VCT-ND - Cut Tape (CT) 10-ERJ-S08F1200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F1200V |
Description | RES 120 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F1200V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM0.98100 | RM9.81 |
| 25 | RM0.81160 | RM20.29 |
| 50 | RM0.71400 | RM35.70 |
| 100 | RM0.63670 | RM63.67 |
| 250 | RM0.55868 | RM139.67 |
| 500 | RM0.51378 | RM256.89 |
| 1,000 | RM0.47796 | RM477.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.40478 | RM2,023.90 |
| 10,000 | RM0.38868 | RM3,886.80 |
| 15,000 | RM0.38083 | RM5,712.45 |
| 25,000 | RM0.37232 | RM9,308.00 |
| 35,000 | RM0.36745 | RM12,860.75 |
| 50,000 | RM0.36283 | RM18,141.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

