ERJ-S08F13R7V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 32,570
Unit Price: RM0.25000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.01633
Datasheet

Similar


Vishay Dale
In Stock: 19,025
Unit Price: RM0.15000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.08095
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.01349
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03302
Datasheet

Similar


YAGEO
In Stock: 8,347
Unit Price: RM0.14000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5,413
Unit Price: RM0.14000
Datasheet
13.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F13R7V

DigiKey Part Number
ERJ-S08F13R7V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F13R7V
Description
RES 13.7 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F13R7V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.40478RM2,023.90
Manufacturers Standard Package
Unit Price without VAT:RM0.40478
Unit Price with VAT:RM0.44526