ERJ-S08F1600V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 40,382
Unit Price: RM0.71000
Datasheet

Similar


YAGEO
In Stock: 7,677
Unit Price: RM0.43000
Datasheet

Similar


Bourns Inc.
In Stock: 52,104
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 26,463
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.22634
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03874
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.10278
Datasheet

Similar


YAGEO
In Stock: 21,052
Unit Price: RM0.39000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 29,643
Unit Price: RM0.39000
Datasheet
160 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F1600V

DigiKey Part Number
ERJ-S08F1600V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F1600V
Description
RES 160 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F1600V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.40478RM2,023.90
Manufacturers Standard Package
Unit Price without VAT:RM0.40478
Unit Price with VAT:RM0.44526