
ERJ-S08F3302V | |
|---|---|
DigiKey Part Number | 10-ERJ-S08F3302VTR-ND - Tape & Reel (TR) 10-ERJ-S08F3302VCT-ND - Cut Tape (CT) 10-ERJ-S08F3302VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F3302V |
Description | RES 33K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F3302V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27806 | RM1,390.30 |
| 10,000 | RM0.26523 | RM2,652.30 |
| 15,000 | RM0.25898 | RM3,884.70 |
| 25,000 | RM0.25220 | RM6,305.00 |
| 35,000 | RM0.24832 | RM8,691.20 |
| 50,000 | RM0.24465 | RM12,232.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.73700 | RM7.37 |
| 25 | RM0.60200 | RM15.05 |
| 50 | RM0.52320 | RM26.16 |
| 100 | RM0.46140 | RM46.14 |
| 250 | RM0.39920 | RM99.80 |
| 500 | RM0.36318 | RM181.59 |
| 1,000 | RM0.33466 | RM334.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.69700 | RM6.97 |
| 25 | RM0.56720 | RM14.18 |
| 50 | RM0.49320 | RM24.66 |
| 100 | RM0.43540 | RM43.54 |
| 250 | RM0.37652 | RM94.13 |
| 500 | RM0.34262 | RM171.31 |
| 1,000 | RM0.31571 | RM315.71 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

