
ERJ-S08J104V | |
|---|---|
DigiKey Part Number | 10-ERJ-S08J104VTR-ND - Tape & Reel (TR) 10-ERJ-S08J104VCT-ND - Cut Tape (CT) 10-ERJ-S08J104VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S08J104V |
Description | RES 100K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08J104V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.75300 | RM7.53 |
| 25 | RM0.61320 | RM15.33 |
| 50 | RM0.53420 | RM26.71 |
| 100 | RM0.47160 | RM47.16 |
| 250 | RM0.40836 | RM102.09 |
| 500 | RM0.37178 | RM185.89 |
| 1,000 | RM0.34282 | RM342.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.28522 | RM1,426.10 |
| 10,000 | RM0.27220 | RM2,722.00 |
| 15,000 | RM0.26584 | RM3,987.60 |
| 25,000 | RM0.25896 | RM6,474.00 |
| 35,000 | RM0.25501 | RM8,925.35 |
| 50,000 | RM0.25128 | RM12,564.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

