0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S140R00U

DigiKey Part Number
10-ERJ-S140R00UTR-ND - Tape & Reel (TR)
10-ERJ-S140R00UCT-ND - Cut Tape (CT)
10-ERJ-S140R00UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S140R00U
Description
RES 0 OHM JUMPER - 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S140R00U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,123
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.86700RM8.67
25RM0.71400RM17.85
50RM0.62480RM31.24
100RM0.55510RM55.51
250RM0.48416RM121.04
500RM0.44318RM221.59
1,000RM0.41063RM410.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.34503RM1,725.15
10,000RM0.33041RM3,304.10
15,000RM0.32328RM4,849.20
25,000RM0.31555RM7,888.75
35,000RM0.31113RM10,889.55
50,000RM0.30694RM15,347.00
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800