ERJ-T06J560V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 68,934
Unit Price: RM13.05000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14,747
Unit Price: RM23.30000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,144
Unit Price: RM42.87000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM37.27000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,290
Unit Price: RM16.77000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.03917
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.42899
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM9.11788
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM2.32145
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM2.36469
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM1.46507
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM3.08427
Datasheet
56 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T06J560V

DigiKey Part Number
ERJ-T06J560V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T06J560V
Description
RES SMD 56 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T06J560V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.11072RM1,107.20
Unit Price without VAT:RM0.11072
Unit Price with VAT:RM0.12179