ERJ-T06J622V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 3,501
Unit Price: RM0.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.43213
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.34739
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.10077
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.12543
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.10270
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.09815
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 5,000
Unit Price: RM0.09494
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM0.09998
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM0.06194
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.13041
Datasheet
6.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T06J622V

DigiKey Part Number
ERJ-T06J622V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T06J622V
Description
RES SMD 6.2K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T06J622V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.11072RM1,107.20
Unit Price without VAT:RM0.11072
Unit Price with VAT:RM0.12179