
ERJ-U01F1002C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F1002CTR-ND - Tape & Reel (TR) 10-ERJ-U01F1002CCT-ND - Cut Tape (CT) 10-ERJ-U01F1002CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F1002C |
Description | RES 10K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F1002C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.61100 | RM6.11 |
| 25 | RM0.49320 | RM12.33 |
| 50 | RM0.42560 | RM21.28 |
| 100 | RM0.37270 | RM37.27 |
| 250 | RM0.31900 | RM79.75 |
| 500 | RM0.28818 | RM144.09 |
| 1,000 | RM0.26366 | RM263.66 |
| 5,000 | RM0.22449 | RM1,122.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.19967 | RM2,995.05 |
| 30,000 | RM0.19202 | RM5,760.60 |
| 45,000 | RM0.18829 | RM8,473.05 |
| 75,000 | RM0.18424 | RM13,818.00 |
| 105,000 | RM0.18192 | RM19,101.60 |
| 150,000 | RM0.17973 | RM26,959.50 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

