56 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F5602C

DigiKey Part Number
10-ERJ-U01F5602CTR-ND - Tape & Reel (TR)
10-ERJ-U01F5602CCT-ND - Cut Tape (CT)
10-ERJ-U01F5602CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F5602C
Description
RES 56K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F5602C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,069
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.61100RM6.11
25RM0.49320RM12.33
50RM0.42560RM21.28
100RM0.37270RM37.27
250RM0.31900RM79.75
500RM0.28818RM144.09
1,000RM0.26366RM263.66
5,000RM0.22449RM1,122.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.19967RM2,995.05
30,000RM0.19202RM5,760.60
45,000RM0.18829RM8,473.05
75,000RM0.18424RM13,818.00
105,000RM0.18192RM19,101.60
150,000RM0.17973RM26,959.50
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400