
ERJ-U01F6200C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F6200CTR-ND - Tape & Reel (TR) 10-ERJ-U01F6200CCT-ND - Cut Tape (CT) 10-ERJ-U01F6200CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F6200C |
Description | RES 620 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F6200C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.19967 | RM2,995.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.58700 | RM5.87 |
| 25 | RM0.47440 | RM11.86 |
| 50 | RM0.40980 | RM20.49 |
| 100 | RM0.35850 | RM35.85 |
| 250 | RM0.30700 | RM76.75 |
| 500 | RM0.27730 | RM138.65 |
| 1,000 | RM0.25370 | RM253.70 |
| 5,000 | RM0.21601 | RM1,080.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.57900 | RM5.79 |
| 50 | RM0.39480 | RM19.74 |
| 100 | RM0.34040 | RM34.04 |
| 500 | RM0.25122 | RM125.61 |
| 1,000 | RM0.22446 | RM224.46 |
| 5,000 | RM0.18003 | RM900.15 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

