
ERJ-U01J1R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J1R0CTR-ND - Tape & Reel (TR) 10-ERJ-U01J1R0CCT-ND - Cut Tape (CT) 10-ERJ-U01J1R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J1R0C |
Description | RES 1 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J1R0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.51200 | RM5.12 |
| 25 | RM0.41120 | RM10.28 |
| 50 | RM0.35220 | RM17.61 |
| 100 | RM0.30610 | RM30.61 |
| 250 | RM0.25988 | RM64.97 |
| 500 | RM0.23310 | RM116.55 |
| 1,000 | RM0.21185 | RM211.85 |
| 5,000 | RM0.17791 | RM889.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.15705 | RM2,355.75 |
| 30,000 | RM0.15043 | RM4,512.90 |
| 45,000 | RM0.14720 | RM6,624.00 |
| 75,000 | RM0.14370 | RM10,777.50 |
| 105,000 | RM0.14169 | RM14,877.45 |
| 150,000 | RM0.13979 | RM20,968.50 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

