
ERJ-U02D1001X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02D1001XTR-ND - Tape & Reel (TR) 10-ERJ-U02D1001XCT-ND - Cut Tape (CT) 10-ERJ-U02D1001XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02D1001X |
Description | RES 1K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02D1001X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.33100 | RM3.31 |
| 25 | RM0.25840 | RM6.46 |
| 50 | RM0.21820 | RM10.91 |
| 100 | RM0.18640 | RM18.64 |
| 250 | RM0.15428 | RM38.57 |
| 500 | RM0.13578 | RM67.89 |
| 1,000 | RM0.12119 | RM121.19 |
| 5,000 | RM0.09790 | RM489.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08769 | RM876.90 |
| 20,000 | RM0.08250 | RM1,650.00 |
| 30,000 | RM0.07998 | RM2,399.40 |
| 50,000 | RM0.07724 | RM3,862.00 |
| 70,000 | RM0.07567 | RM5,296.90 |
| 100,000 | RM0.07419 | RM7,419.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

