
ERJ-U02F5360X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F5360XTR-ND - Tape & Reel (TR) 10-ERJ-U02F5360XCT-ND - Cut Tape (CT) 10-ERJ-U02F5360XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F5360X |
Description | RES 536 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F5360X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.26000 | RM2.60 |
| 25 | RM0.20000 | RM5.00 |
| 50 | RM0.16700 | RM8.35 |
| 100 | RM0.14140 | RM14.14 |
| 250 | RM0.11536 | RM28.84 |
| 500 | RM0.10048 | RM50.24 |
| 1,000 | RM0.08873 | RM88.73 |
| 5,000 | RM0.06997 | RM349.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06209 | RM620.90 |
| 20,000 | RM0.05792 | RM1,158.40 |
| 30,000 | RM0.05590 | RM1,677.00 |
| 50,000 | RM0.05370 | RM2,685.00 |
| 70,000 | RM0.05244 | RM3,670.80 |
| 100,000 | RM0.05125 | RM5,125.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

