
ERJ-U02J623X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J623XTR-ND - Tape & Reel (TR) 10-ERJ-U02J623XCT-ND - Cut Tape (CT) 10-ERJ-U02J623XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J623X |
Description | RES 62K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J623X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.22100 | RM2.21 |
| 25 | RM0.17040 | RM4.26 |
| 50 | RM0.14100 | RM7.05 |
| 100 | RM0.11820 | RM11.82 |
| 250 | RM0.09552 | RM23.88 |
| 500 | RM0.08266 | RM41.33 |
| 1,000 | RM0.07242 | RM72.42 |
| 5,000 | RM0.05619 | RM280.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04954 | RM495.40 |
| 20,000 | RM0.04594 | RM918.80 |
| 30,000 | RM0.04418 | RM1,325.40 |
| 50,000 | RM0.04228 | RM2,114.00 |
| 70,000 | RM0.04120 | RM2,884.00 |
| 100,000 | RM0.04017 | RM4,017.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

