
ERJ-U02J6R8X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J6R8XTR-ND - Tape & Reel (TR) 10-ERJ-U02J6R8XCT-ND - Cut Tape (CT) 10-ERJ-U02J6R8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J6R8X |
Description | RES 6.8 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J6R8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04954 | RM495.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.21300 | RM2.13 |
| 25 | RM0.16400 | RM4.10 |
| 50 | RM0.13560 | RM6.78 |
| 100 | RM0.11390 | RM11.39 |
| 250 | RM0.09188 | RM22.97 |
| 500 | RM0.07950 | RM39.75 |
| 1,000 | RM0.06970 | RM69.70 |
| 5,000 | RM0.05407 | RM270.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17700 | RM1.77 |
| 50 | RM0.11420 | RM5.71 |
| 100 | RM0.09610 | RM9.61 |
| 500 | RM0.06674 | RM33.37 |
| 1,000 | RM0.05800 | RM58.00 |
| 5,000 | RM0.04371 | RM218.55 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

