
ERJ-U03F56R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F56R0VTR-ND - Tape & Reel (TR) 10-ERJ-U03F56R0VCT-ND - Cut Tape (CT) 10-ERJ-U03F56R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F56R0V |
Description | RES 56 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F56R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.27600 | RM2.76 |
| 25 | RM0.21440 | RM5.36 |
| 50 | RM0.17960 | RM8.98 |
| 100 | RM0.15210 | RM15.21 |
| 250 | RM0.12452 | RM31.13 |
| 500 | RM0.10866 | RM54.33 |
| 1,000 | RM0.09621 | RM96.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07348 | RM367.40 |
| 10,000 | RM0.06793 | RM679.30 |
| 15,000 | RM0.06523 | RM978.45 |
| 25,000 | RM0.06230 | RM1,557.50 |
| 35,000 | RM0.06063 | RM2,122.05 |
| 50,000 | RM0.05904 | RM2,952.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

