56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F56R0V

DigiKey Part Number
10-ERJ-U03F56R0VTR-ND - Tape & Reel (TR)
10-ERJ-U03F56R0VCT-ND - Cut Tape (CT)
10-ERJ-U03F56R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F56R0V
Description
RES 56 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F56R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,614
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.27600RM2.76
25RM0.21440RM5.36
50RM0.17960RM8.98
100RM0.15210RM15.21
250RM0.12452RM31.13
500RM0.10866RM54.33
1,000RM0.09621RM96.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07348RM367.40
10,000RM0.06793RM679.30
15,000RM0.06523RM978.45
25,000RM0.06230RM1,557.50
35,000RM0.06063RM2,122.05
50,000RM0.05904RM2,952.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900