
ERJ-U03F82R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F82R0VTR-ND - Tape & Reel (TR) 10-ERJ-U03F82R0VCT-ND - Cut Tape (CT) 10-ERJ-U03F82R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F82R0V |
Description | RES 82 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F82R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.30700 | RM3.07 |
| 25 | RM0.24120 | RM6.03 |
| 50 | RM0.20260 | RM10.13 |
| 100 | RM0.17220 | RM17.22 |
| 250 | RM0.14200 | RM35.50 |
| 500 | RM0.12458 | RM62.29 |
| 1,000 | RM0.11083 | RM110.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08559 | RM427.95 |
| 10,000 | RM0.07946 | RM794.60 |
| 15,000 | RM0.07648 | RM1,147.20 |
| 25,000 | RM0.07324 | RM1,831.00 |
| 35,000 | RM0.07139 | RM2,498.65 |
| 50,000 | RM0.06964 | RM3,482.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

