2.4 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J2R4V

DigiKey Part Number
10-ERJ-U03J2R4VTR-ND - Tape & Reel (TR)
10-ERJ-U03J2R4VCT-ND - Cut Tape (CT)
10-ERJ-U03J2R4VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J2R4V
Description
RES 2.4 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J2R4V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,184
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06110RM305.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.23200RM2.32
25RM0.17960RM4.49
50RM0.14900RM7.45
100RM0.12570RM12.57
250RM0.10212RM25.53
500RM0.08866RM44.33
1,000RM0.07805RM78.05
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.20100RM2.01
50RM0.12840RM6.42
100RM0.10840RM10.84
500RM0.07572RM37.86
1,000RM0.06603RM66.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300