
ERJ-U03J361V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J361VTR-ND - Tape & Reel (TR) 10-ERJ-U03J361VCT-ND - Cut Tape (CT) 10-ERJ-U03J361VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J361V |
Description | RES 360 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J361V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06110 | RM305.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.23200 | RM2.32 |
| 25 | RM0.17960 | RM4.49 |
| 50 | RM0.14900 | RM7.45 |
| 100 | RM0.12570 | RM12.57 |
| 250 | RM0.10212 | RM25.53 |
| 500 | RM0.08866 | RM44.33 |
| 1,000 | RM0.07805 | RM78.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.12840 | RM6.42 |
| 100 | RM0.10840 | RM10.84 |
| 500 | RM0.07572 | RM37.86 |
| 1,000 | RM0.06603 | RM66.03 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

