Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U06J271V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J271VTR-ND - Tape & Reel (TR) 10-ERJ-U06J271VCT-ND - Cut Tape (CT) 10-ERJ-U06J271VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J271V |
Description | RES 270 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J271V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.27200 | RM2.72 |
| 25 | RM0.20960 | RM5.24 |
| 50 | RM0.17580 | RM8.79 |
| 100 | RM0.14850 | RM14.85 |
| 250 | RM0.12152 | RM30.38 |
| 500 | RM0.10598 | RM52.99 |
| 1,000 | RM0.09373 | RM93.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07144 | RM357.20 |
| 10,000 | RM0.06599 | RM659.90 |
| 15,000 | RM0.06334 | RM950.10 |
| 25,000 | RM0.06046 | RM1,511.50 |
| 35,000 | RM0.05882 | RM2,058.70 |
| 50,000 | RM0.05727 | RM2,863.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |



