
ERJ-U08F7R50V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F7R50VTR-ND - Tape & Reel (TR) 10-ERJ-U08F7R50VCT-ND - Cut Tape (CT) 10-ERJ-U08F7R50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F7R50V |
Description | RES 7.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F7R50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.48100 | RM4.81 |
| 25 | RM0.38440 | RM9.61 |
| 50 | RM0.32860 | RM16.43 |
| 100 | RM0.28490 | RM28.49 |
| 250 | RM0.24064 | RM60.16 |
| 500 | RM0.21528 | RM107.64 |
| 1,000 | RM0.19519 | RM195.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15688 | RM784.40 |
| 10,000 | RM0.14787 | RM1,478.70 |
| 15,000 | RM0.14348 | RM2,152.20 |
| 25,000 | RM0.13872 | RM3,468.00 |
| 35,000 | RM0.13600 | RM4,760.00 |
| 50,000 | RM0.13342 | RM6,671.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

