
ERJ-U08J103V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J103VTR-ND - Tape & Reel (TR) 10-ERJ-U08J103VCT-ND - Cut Tape (CT) 10-ERJ-U08J103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J103V |
Description | RES 10K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.36600 | RM3.66 |
| 25 | RM0.28840 | RM7.21 |
| 50 | RM0.24340 | RM12.17 |
| 100 | RM0.20840 | RM20.84 |
| 250 | RM0.17352 | RM43.38 |
| 500 | RM0.15350 | RM76.75 |
| 1,000 | RM0.13758 | RM137.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10793 | RM539.65 |
| 10,000 | RM0.10082 | RM1,008.20 |
| 15,000 | RM0.09735 | RM1,460.25 |
| 25,000 | RM0.09360 | RM2,340.00 |
| 35,000 | RM0.09145 | RM3,200.75 |
| 50,000 | RM0.08942 | RM4,471.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

