
ERJ-U0XF1502Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF1502YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF1502YCT-ND - Cut Tape (CT) 10-ERJ-U0XF1502YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF1502Y |
Description | RES 15K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF1502Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.76400 | RM7.64 |
| 25 | RM0.62560 | RM15.64 |
| 50 | RM0.54520 | RM27.26 |
| 100 | RM0.48150 | RM48.15 |
| 250 | RM0.41748 | RM104.37 |
| 500 | RM0.38036 | RM190.18 |
| 1,000 | RM0.35094 | RM350.94 |
| 5,000 | RM0.30383 | RM1,519.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.26862 | RM5,372.40 |
| 40,000 | RM0.26023 | RM10,409.20 |
| 60,000 | RM0.25614 | RM15,368.40 |
| 100,000 | RM0.25171 | RM25,171.00 |
| 140,000 | RM0.24917 | RM34,883.80 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

