
ERJ-U3RD1202V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD1202VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD1202VCT-ND - Cut Tape (CT) 10-ERJ-U3RD1202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD1202V |
Description | RES 12K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD1202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14245 | RM712.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.42900 | RM4.29 |
| 25 | RM0.34360 | RM8.59 |
| 50 | RM0.29240 | RM14.62 |
| 100 | RM0.25260 | RM25.26 |
| 250 | RM0.21276 | RM53.19 |
| 500 | RM0.18976 | RM94.88 |
| 1,000 | RM0.17155 | RM171.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.43300 | RM4.33 |
| 50 | RM0.29000 | RM14.50 |
| 100 | RM0.24820 | RM24.82 |
| 500 | RM0.18046 | RM90.23 |
| 1,000 | RM0.16012 | RM160.12 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

