
ERJ-U3RD2202V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD2202VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD2202VCT-ND - Cut Tape (CT) 10-ERJ-U3RD2202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD2202V |
Description | RES 22K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD2202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.44900 | RM4.49 |
| 25 | RM0.35600 | RM8.90 |
| 50 | RM0.30420 | RM15.21 |
| 100 | RM0.26280 | RM26.28 |
| 250 | RM0.22112 | RM55.28 |
| 500 | RM0.19724 | RM98.62 |
| 1,000 | RM0.17829 | RM178.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14245 | RM712.25 |
| 10,000 | RM0.13396 | RM1,339.60 |
| 15,000 | RM0.12983 | RM1,947.45 |
| 25,000 | RM0.12535 | RM3,133.75 |
| 35,000 | RM0.12279 | RM4,297.65 |
| 50,000 | RM0.12036 | RM6,018.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

