5.6 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U6RD5601V

DigiKey Part Number
10-ERJ-U6RD5601VTR-ND - Tape & Reel (TR)
10-ERJ-U6RD5601VCT-ND - Cut Tape (CT)
10-ERJ-U6RD5601VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U6RD5601V
Description
RES 5.6K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U6RD5601V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,530
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.18234RM911.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.51600RM5.16
25RM0.41600RM10.40
50RM0.35700RM17.85
100RM0.31090RM31.09
250RM0.26428RM66.07
500RM0.23750RM118.75
1,000RM0.21631RM216.31
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.52800RM5.28
50RM0.35940RM17.97
100RM0.30890RM30.89
500RM0.22710RM113.55
1,000RM0.20244RM202.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900