11.3 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGNF11R3Y

DigiKey Part Number
P16148TR-ND - Tape & Reel (TR)
P16148CT-ND - Cut Tape (CT)
P16148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-XGNF11R3Y
Description
RES 11.3 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
11.3 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-XGNF11R3Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,649
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.62300RM6.23
25RM0.50280RM12.57
50RM0.43420RM21.71
100RM0.38060RM38.06
250RM0.32608RM81.52
500RM0.29480RM147.40
1,000RM0.26993RM269.93
5,000RM0.23017RM1,150.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.12310RM2,462.00
40,000RM0.11783RM4,713.20
60,000RM0.11527RM6,916.20
100,000RM0.11248RM11,248.00
140,000RM0.11089RM15,524.60
200,000RM0.10938RM21,876.00
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800