


ERT-J0EG103FM | |
|---|---|
DigiKey Part Number | P19099TR-ND - Tape & Reel (TR) P19099CT-ND - Cut Tape (CT) P19099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EG103FM |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERT-J0EG103FM Models |
Category | B25/85 3435K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 66 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 3380K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 5 | RM0.64000 | RM3.20 |
| 10 | RM0.60000 | RM6.00 |
| 25 | RM0.55600 | RM13.90 |
| 50 | RM0.52460 | RM26.23 |
| 100 | RM0.49690 | RM49.69 |
| 500 | RM0.44122 | RM220.61 |
| 1,000 | RM0.42052 | RM420.52 |
| 5,000 | RM0.37900 | RM1,895.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.35660 | RM3,566.00 |
| 20,000 | RM0.34275 | RM6,855.00 |
| 30,000 | RM0.33519 | RM10,055.70 |
| 50,000 | RM0.32620 | RM16,310.00 |
| 70,000 | RM0.32059 | RM22,441.30 |
| 100,000 | RM0.31489 | RM31,489.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |











