


ERT-J1VA470J | |
|---|---|
DigiKey Part Number | P10534TR-ND - Tape & Reel (TR) P10534CT-ND - Cut Tape (CT) P10534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VA470J |
Description | THERMISTOR NTC 47OHM 2800K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 2800K |
Manufacturer Panasonic Industry | B25/85 2750K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47 | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 5 | RM0.45000 | RM2.25 |
| 10 | RM0.41800 | RM4.18 |
| 25 | RM0.38600 | RM9.65 |
| 50 | RM0.36400 | RM18.20 |
| 100 | RM0.34440 | RM34.44 |
| 500 | RM0.30416 | RM152.08 |
| 1,000 | RM0.28931 | RM289.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25831 | RM1,033.24 |
| 8,000 | RM0.24718 | RM1,977.44 |
| 12,000 | RM0.24110 | RM2,893.20 |
| 20,000 | RM0.23388 | RM4,677.60 |
| 28,000 | RM0.22938 | RM6,422.64 |
| 40,000 | RM0.22481 | RM8,992.40 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |


