


ERZ-C20EK271Y | |
|---|---|
DigiKey Part Number | P122210-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C20EK271Y |
Description | VARISTOR 270V 8KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 8 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 247 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 303 V | |
Current - Surge | 8 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.79000 | RM63.79 |
| 10 | RM50.52300 | RM505.23 |
| 30 | RM46.64833 | RM1,399.45 |
| 100 | RM43.57090 | RM4,357.09 |
| 250 | RM41.83572 | RM10,458.93 |
| 500 | RM40.78988 | RM20,394.94 |
| Unit Price without VAT: | RM63.79000 |
|---|---|
| Unit Price with VAT: | RM70.16900 |

