


ERZ-C20EK391 | |
|---|---|
DigiKey Part Number | P7128-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C20EK391 |
Description | VARISTOR 390V 8KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 V 8 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 8 kA | |
Energy | 130J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.80000 | RM49.80 |
| 10 | RM39.14000 | RM391.40 |
| 25 | RM36.47320 | RM911.83 |
| 100 | RM33.54280 | RM3,354.28 |
| 300 | RM31.90797 | RM9,572.39 |
| 500 | RM31.30354 | RM15,651.77 |
| 1,000 | RM30.61045 | RM30,610.45 |
| Unit Price without VAT: | RM49.80000 |
|---|---|
| Unit Price with VAT: | RM54.78000 |



