Parametric Equivalent



ERZ-C20EK471Y | |
|---|---|
DigiKey Part Number | P122214-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C20EK471Y |
Description | VARISTOR 470V 8KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 V 8 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 8 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 950 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.66000 | RM66.66 |
| 10 | RM52.89800 | RM528.98 |
| 30 | RM48.87033 | RM1,466.11 |
| 100 | RM45.67130 | RM4,567.13 |
| 250 | RM43.86700 | RM10,966.75 |
| 500 | RM42.77982 | RM21,389.91 |
| Unit Price without VAT: | RM66.66000 |
|---|---|
| Unit Price with VAT: | RM73.32600 |


