Similar
Direct
Similar


ERZ-E07A511 | |
|---|---|
DigiKey Part Number | P16664-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E07A511 |
Description | VARISTOR 510V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 70J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 410 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V10D511 | Panasonic Industry | 0 | P7211-ND | RM1.73000 | Similar |
| B72210S0321K551 | TDK | 3,593 | 495-6585-1-ND | RM1.69000 | Direct |
| MOV-10D511K | Bourns Inc. | 487 | 118-MOV-10D511K-ND | RM1.02000 | Similar |
| V320LA10P | Littelfuse Inc. | 4,477 | F1952-ND | RM1.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.60700 | RM6.07 |
| 50 | RM0.49480 | RM24.74 |
| 100 | RM0.45900 | RM45.90 |
| 250 | RM0.42172 | RM105.43 |
| 500 | RM0.39912 | RM199.56 |
| 1,000 | RM0.38056 | RM380.56 |
| 2,500 | RM0.36094 | RM902.35 |
| 5,000 | RM0.34912 | RM1,745.60 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |





