
ERZ-E11A241S1 | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A241S1-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A241S1 |
Description | VARISTOR 240V 6KA RADIAL DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 6 kA | |
Energy | 84J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 620 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.27300 | RM12.73 |
| 25 | RM1.13480 | RM28.37 |
| 100 | RM0.98460 | RM98.46 |
| 250 | RM0.91252 | RM228.13 |
| 500 | RM0.86908 | RM434.54 |
| 1,000 | RM0.83335 | RM833.35 |
| 3,000 | RM0.78923 | RM2,367.69 |
| 6,000 | RM0.76764 | RM4,605.84 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

