ERZ-E11E751 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.62764
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.66218
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.70104
Datasheet
750 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm

ERZ-E11E751

DigiKey Part Number
ERZ-E11E751-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E11E751
Description
VARISTOR 750V 5KA DISC 14MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
5 kA
Energy
210J
Number of Circuits
1
Capacitance @ Frequency
280 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.70104RM1,752.60
Unit Price without VAT:RM0.70104
Unit Price with VAT:RM0.77114