

ERZ-E14A241S1 | |
|---|---|
DigiKey Part Number | P124360-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A241S1 |
Description | VARISTOR 240V 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-E14A241S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 7.5 kA | |
Energy | 168J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.56100 | RM25.61 |
| 25 | RM2.30560 | RM57.64 |
| 100 | RM2.02750 | RM202.75 |
| 250 | RM1.89420 | RM473.55 |
| 500 | RM1.81406 | RM907.03 |
| 2,000 | RM1.69363 | RM3,387.26 |
| 4,000 | RM1.64889 | RM6,595.56 |
| 6,000 | RM1.62648 | RM9,758.88 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |





