

ERZ-E14A471S1 | |
|---|---|
DigiKey Part Number | P124366-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A471S1 |
Description | VARISTOR 470V 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 7.5 kA | |
Energy | 350J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.72300 | RM27.23 |
| 25 | RM2.45560 | RM61.39 |
| 100 | RM2.16110 | RM216.11 |
| 250 | RM2.02044 | RM505.11 |
| 500 | RM1.93580 | RM967.90 |
| 1,000 | RM1.86606 | RM1,866.06 |
| 3,000 | RM1.77993 | RM5,339.79 |
| 5,000 | RM1.74809 | RM8,740.45 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

